
Number
Highlights & Details
Reflection HRA19DAB DAB+ radio
- DAB+/FM radio
- Bluetooth audio streaming
- CD player with MP3
- AUX input
- Alarm function with sleep timer
- Housing in wooden design
- This text is machine translated.
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
DAB
FM
- hifi functions
MP3
CD
DAB+
Bluetooth
AUX
FM
- Playback of
CD, CD-R, CD-RW, MP3
- Features
Incl. remote control
Incl. speaker box
Alarm clock
- Dim
(W x H x D) 281 x 146 x 231 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Bluetooth
Audio line in
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Grey
- Width
281 mm
- Height
146 mm
- Depth
231 mm
- Wireless charging
No
- Tansfer standard
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898190 Reflexion HRA19DAB/GR Desk radio DAB+, DAB, FM MP3, CD, DAB+, Bluetooth, AUX, FM Incl. remote control, Incl. speaker box
User & Safety Instructions
User & Safety Instructions 2898190 Reflexion HRA19DAB/GR Desk radio DAB+, DAB, FM MP3, CD, DAB+, Bluetooth, AUX, FM Incl. remote control, Incl. speaker box
User & Safety Instructions 2898190 Reflexion HRA19DAB/GR Desk radio DAB+, DAB, FM MP3, CD, DAB+, Bluetooth, AUX, FM Incl. remote control, Incl. speaker box
Description
This text is machine translated.
Features
- FM /DAB+ /DAB - RADIO
- 6 cm (2.4 inch) TFT color display, Bluetooth, AUX-IN, headphone connection
- Automatic and manual channel search
- Playback of MP3, CD, CD-R & CD-RW (program function)
- Clock display with alarm
- Incl. fully functional remote control (batteries not included).
Scope of delivery
- User manual
- Fully functional remote control
- 230 V power supply
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


