
Reflexion LED TV 47 cm 18.5 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, DVB-T2 HD, DVD player, HD ready, PVR ready, Smart

REFLECTION LDDW19I LED-TV 47 CM 18.5" EEK F (A - G) DVB-C, DVB-S2, DVB-T2, DVB-T2 HD, DVD PLAYER, HD ready, PVR ready, smart, Bluetooth
Highlights & Details
- 19" smart LED TV with triple tuner and integrated DVD playerTriple tuner: DVB-S2, DVB-C and DVB-T2HDBuilt-in DVD playerBluetooth, CI+ Slot, 2x HDMI and 2x USBHD-ready resolution (1366 x 768), contrast 3000:1, image format 16:9, response time 14 ms,16.7 Mio colors, 200 cd/m² brightness, 178°/178° viewing angle (H/V)Recording function via USBAndroid operating system with Google Play store for downloading your own apps and streaming servicesVESA standard 100 x 100Dimensions (W/D/H): 436 x 46 x 258 mm / Dimensions with base: 436 x 169 x 313 mm // Weight: 2.30 kg
Technical specifications
- Features
Recording mode
CI+
Hotel mode
Smart TV
incl. DVB antenna
built-in DVD player
- Product type
LED TV
- Screen size diagonal (inches)
18 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
analogue
DVB-T (aerial)
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
- 23 inch
- Contrast ratio (dyn)
3000 : 1
- Brightness
200 cd/m²
- Network/internet function
Android TV
Apps
LAN
Miracast
Screen Mirroring
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
AV
CI+ slot
Digital audio out (coax)
F socket
HDMI™
Headphone jack (3.5 mm)
RJ45
USB A (USB 2.0)
Wi-Fi
- Audio power (max.)
6 W
- Power consumption (standby)
0.4 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
- Built-in player
built-in DVD player
100 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
436 mm
- Height
311 mm
- Depth
170 mm
- Height (without base)
258 mm
- Device depth (without stand)
46 mm
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 436 x 311 x 170 mm
- Viewing angle
178°
- Resolution (max.)
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
47 cm
- Screen size diagonal (cm)
47 cm
- Screen size diagonal (inches)
18.5 inch
16 kWh/year
- Power consumption (ON)
16 W
Documents & Downloads
Datasheet
Datasheet 2368608 Reflexion LED TV 47 cm 18.5 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, DVB-T2 HD, DVD player, HD ready, PVR ready, Smart
User & Safety Instructions
User & Safety Instructions 2368608 Reflexion LED TV 47 cm 18.5 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, DVB-T2 HD, DVD player, HD ready, PVR ready, Smart
Warranty Terms
Warranty Terms 2368608 Reflexion LED TV 47 cm 18.5 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, DVB-T2 HD, DVD player, HD ready, PVR ready, Smart
Description
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.







