
Reflexion LED24iBT LED TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black

Number
Highlights & Details
Reflexion LED24iBT 24" webOS Smart-TV with DVB-S2, DVB-C/T2 HD tuner and Bluetooth
- Screen size diagonal: 60 cm (24 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-S (sat), DVB-S2, DVB-C (cable), DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Recording function: None
Technical specifications
- Power consumption "On" (standard SD): 22W
- Type of electrical display: DLED
- Aspect ratio: 16:9
- Screen size (cm) 60 cm
- Screen size (inches): 24 inches
- Visible screen size: 15.3dm²
- Refresh rate / response time 60 Hz / 20 ms
- Viewing angle: H:178° / V:178°
- 3000:1 contrast
- Brightness (cd/m²): 180 cd/m²
- Input voltage for device DC 12V / 3A
- Average annual consumption (kWh/1000h): 22kWh / 1000h
- OSD language: German, English, etc.
- Power CONSUMPTION MAXIMUM: <36W
- Mercury content included in mg / lead: 0mg / No.
- Weight: 3.40kg
- Power consumption "On" (Standard SDR): 17.1W
- Power consumption on (HDR): 22W
- Power consumption standby: < 0.5W
- Power consumption "networked stand-by": < 0.5W
- Screen resolution (pixels) 1920 x 1080
- Average annual consumption (kWh/1000h)
- Standard SDR: 17,1kWh / 1000h
- Average annual consumption (kWh/1000h) HDR: 22kWh / 1000h
- Colours: 16.7M colors
- TV function: Channels: DVB-S/S2: 6000
- ATX + DVB-T/C 3000
- TV-function: Video text (ATV / DTV): 1000 / 1000
- Power input DC 12V 1x
- Optical (output): 1x
- AV L/R 1X
- RJ45: 1x
- TV1 DVB-S/S2: 1X
- TV2 DVB-C/T2HD 1X
- HDMI 2
- USB 5 V/500 mA 2
- Headphones (3.5 mm): 1x
- CI+Slot: 1x
- Bluetooth / WLAN: Antennas are integrated
- WLAN: 802.11b/g/n/ac, 2.4GHz & 5GHz
- 2.4 GHz: Max. 17dBm / 5GHz: Max. 14dBm
- Bluetooth: Bluetooth: V.5.0 / max. 6 dBm
- USB formats FAT32 / Max 1TB: AVI /MP4 / MPEG / MPG / MOV/
- MKV / VOB / JPG / JPEG / BMP / PNG / MP3 / AAC
- Smart TV interface: WebOS 2.0s (version 8.1.0 or higher) - automatic
- Updates
- AUDIO output 2x 3W
- Weight (without feet): 2.15 kg
- Weight, note: With base
- VESA 100 x 100 mm
- Wall mounting option: Yes
- Features
Smart TV
CI+
Camping TV
- Manufacturer
Reflexion
- Product type
LED TV
- Screen size diagonal (inches)
24 inch
- Reception
DVB-S (sat)
DVB-S2
DVB-C (cable)
DVB-T2 (aerial)
- Display size
24 inch - 29 inch
- Contrast ratio (dyn)
3000 : 1
- Brightness
180 cd/m²
- Network/internet function
Bluetooth®
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
Digital audio (optical)
RJ45
AV
Headphone jack (3.5 mm)
CI+ slot
- Audio power (max.)
2 x 3 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LED
100 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
550 mm
- Height
369 mm
- Depth
142 mm
- Height (without base)
336 mm
- Device depth (without stand)
88 mm
- Weight
3.4 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 550 x 369 x 142 mm
- Viewing angle
178°
Manufacturer-specific
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
22 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
22 W
- Standby consumption
< 0.5 W
Documents & Downloads
Datasheet
Datasheet 3368913 Reflexion LED24iBT LED TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black
User & Safety Instructions
User & Safety Instructions 3368913 Reflexion LED24iBT LED TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black
User & Safety Instructions 3368913 Reflexion LED24iBT LED TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black
Warranty Terms
Warranty Terms 3368913 Reflexion LED24iBT LED TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black
Description
This text is machine translated.
Features
- DVB-T2 HD, DVB-S2, DVB-C
- WebOS smart function (LG Store)
- Bluetooth
Scope of delivery
- Remote control (batteries included)
- User manual.






