

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Recording mode
CI+
Smart TV
Reflexion
LED TV
22 inch
DVB-S2
DVB-S (sat)
DVB-C (cable)
DVB-C2 (cable)
DVB-T2 (aerial)
DVB-T (aerial)
- 23 inch
4000 : 1
220 cd/m²
Bluetooth®
2
2 x
Coax connector
HDMI™
Audio line in
Headphone jack (3.5 mm)
USB
CI+ slot
AV
YUV/YPbPr connection
Bluetooth
2x 5 W
0.5 W
via USB
16:9
LED
100 x 100 mm
Yes
Black
501 mm
351 mm
169 mm
296 mm
45 mm
2.6 kg
mains-powered
E (A - G)
(W x H x D) 501 x 351 x 169 mm
178°
Full HD (1920 x 1080 Pixel)
55.9 cm
55 cm
22 inch
0.4 W
15 W
Datasheet 2987735 Reflexion LEDW220+ LED TV 55 cm 22 inch EEC E (A - G) CI+, DVB-S2, DVB-C, DVB-T2 HD, Full HD Black
User & Safety Instructions 2987735 Reflexion LEDW220+ LED TV 55 cm 22 inch EEC E (A - G) CI+, DVB-S2, DVB-C, DVB-T2 HD, Full HD Black
Warranty Terms 2987735 Reflexion LEDW220+ LED TV 55 cm 22 inch EEC E (A - G) CI+, DVB-S2, DVB-C, DVB-T2 HD, Full HD Black