Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsWood Screws

Reisser 34508 Spax screw 5 mm 60 mm TX 200 pc(s)

EAN:
Part number:
Item no:
A golden wood screw with a tapered point and a flat head, suitable for fastening in wood or similar materials.
A golden wood screw with a tapered point and a flat head, suitable for fastening in wood or similar materials.
Reisser
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Suitable for TX 20
Product type

Spax screw

Drive

TX

(Ø)

5 mm

Length

60 mm

Dim

(Ø x L) 5 mm x 60 mm

Content

200 pc(s)

Variants(All information is without VAT, plus shipping costs)

Length
(Ø)
Drive
 
Reisser 34508 Spax screw 5 mm 60 mm TX 200 pc(s)
Reisser 34508 Spax screw 5 mm 60 mm TX 200 pc(s)

2380964

Unavailable
Conrad Electronic
This article
60 mm
5 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 1946 Spax screw 4.5 mm 40 mm TX 200 pc(s)
Reisser 1946 Spax screw 4.5 mm 40 mm TX 200 pc(s)

2381009

Unavailable
Conrad Electronic
40 mm
4.5 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 1953 Spax screw 5 mm 40 mm TX 200 pc(s)
Reisser 1953 Spax screw 5 mm 40 mm TX 200 pc(s)

2381012

Unavailable
Conrad Electronic
40 mm
5 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 34509 Spax screw 5 mm 70 mm TX 200 pc(s)
Reisser 34509 Spax screw 5 mm 70 mm TX 200 pc(s)

2380965

Unavailable
Conrad Electronic
70 mm
5 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 34510 Spax screw 5 mm 80 mm TX 200 pc(s)
Reisser 34510 Spax screw 5 mm 80 mm TX 200 pc(s)

2380966

Unavailable
Conrad Electronic
80 mm
5 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 34511 Spax screw 5 mm 90 mm TX 200 pc(s)
Reisser 34511 Spax screw 5 mm 90 mm TX 200 pc(s)

2380967

Unavailable
Conrad Electronic
90 mm
5 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 34512 Spax screw 5 mm 100 mm TX 200 pc(s)
Reisser 34512 Spax screw 5 mm 100 mm TX 200 pc(s)

2380968

Unavailable
Conrad Electronic
100 mm
5 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 34513 Spax screw 6 mm 50 mm TX 200 pc(s)
Reisser 34513 Spax screw 6 mm 50 mm TX 200 pc(s)

2380969

Unavailable
Conrad Electronic
50 mm
6 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 34516 Spax screw 6 mm 80 mm TX 100 pc(s)
Reisser 34516 Spax screw 6 mm 80 mm TX 100 pc(s)

2380970

Unavailable
Conrad Electronic
80 mm
6 mm
TX
Minimum order quantity: 1
Multiple: 1
Reisser 34517 Spax screw 6 mm 90 mm TX 100 pc(s)
Reisser 34517 Spax screw 6 mm 90 mm TX 100 pc(s)

2380971

Unavailable
Conrad Electronic
90 mm
6 mm
TX
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380964 Reisser 34508 Spax screw 5 mm 60 mm TX 200 pc(s)

Description

Chipboard screws
TX R2 Plus
yellow galvanized
hardened
slide-coated
Partial thread

This text is machine translated.

Description

Chipboard screws
TX R2 Plus
yellow galvanized
hardened
slide-coated
Partial thread

This text is machine translated.

What kind of Wood Screws are you looking for?

  • Adjusting screws
  • Chipboard screws
  • Countersunk Screws
  • Deck screws
  • Elevator bolts
  • Frame bolts
  • Hex head wood screws
  • Quick-fit screws
  • Rear panel screws
  • SPAX wood screws
  • Timber decking screws
  • Torx wood screws
  • Window sill screws
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list