There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay
RM 21-21 24 V AC
pluggable
24 V AC
24 V AC
24 V AC (max)
15 A
2 change-overs
AgNi 90/10
250 V AC
Screw terminal
-20 °C
+55 °C
15.50 mm
75 mm
65 mm
(W x H x D) 15.50 x 75 x 65 mm
1 pc(s)
95 g
22
12
Black
2.5 mm²
0.2 mm²
yes
Datasheet 3164627 Relay 24 V AC (max) 2 change-overs Metz Connect RM 21-21 24 V AC Piece 1 pc(s)
User & Safety Instructions 3164627 Relay 24 V AC (max) 2 change-overs Metz Connect RM 21-21 24 V AC Piece 1 pc(s)