There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Relay
RM21 24 V DC
pluggable
24 V DC
24 V DC
24 V DC (max)
30 A
1 change-over
AgNi 90/10
250 V AC
Screw terminal
-20 °C
+55 °C
15.50 mm
75 mm
65 mm
(W x H x D) 15.50 x 75 x 65 mm
1 pc(s)
95 g
22
12
Black
2.5 mm²
0.2 mm²
yes
Datasheet 3164634 Relay 24 V DC (max) 1 change-over Metz Connect RM21 24 V DC Single 1 pc(s)
User & Safety Instructions 3164634 Relay 24 V DC (max) 1 change-over Metz Connect RM21 24 V DC Single 1 pc(s)