There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay
RM3-2W 24 V DC
Monostable
24 V DC
24 V DC
24 V DC (max)
15 A
2 change-overs
AgNi 90/10
250 V AC
Screw terminal
-20 °C
+55 °C
15.50 mm
75 mm
65 mm
(L x W x H) 75.7 x 15.50 x 75 mm
1 pc(s)
95 g
22
12
Black
75.7 mm
2.5 mm²
0.2 mm²
not relevant
Datasheet 3164631 Relay 24 V DC (max) 2 change-overs Metz Connect RM3-2W 24 V DC Piece 1 pc(s)
User & Safety Instructions 3164631 Relay 24 V DC (max) 2 change-overs Metz Connect RM3-2W 24 V DC Piece 1 pc(s)