There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay expansion
PNOZ s22 C 24VDC 2 x 3 n/o 1 n/c
Spring force connector
24 V DC
3 makers
1 breaker
240 V AC
6 A
-10 °C
+55 °C
120 mm
22.5 mm
100 mm
(W x H x D) 22.5 x 100 x 120 mm
1 pc(s)
yes
Datasheet 2182856 Relay expansion PNOZ s22 C 24VDC 2 x 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x
User & Safety Instructions 2182856 Relay expansion PNOZ s22 C 24VDC 2 x 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x