
Number (Package size 10 pc(s))
Highlights & Details
Relay Module PLC-RPT- 24UC/21AU/RW
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT- 24UC/21AU/RW
- Connection
Push-in connector
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Features
+ LED
+ RCZ filter
+ flyback diode
+ diode bridge
+ surge protection
+ broad range setup
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 708311 Relay Module PLC-RPT- 24UC/21AU/RW 2900321 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 708311 Relay Module PLC-RPT- 24UC/21AU/RW 2900321 Phoenix Contact
