
Number (Package size 10 pc(s))
Highlights & Details
Relay Module PLC-RSC-120UC/21AU
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC-120UC/21AU
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Nominal voltage
110 V DC
120 V AC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Features
+ LED
+ diode bridge
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
0.004 A
6.2
80 mm
94 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
93.6-168 V
93.6-168 V
85.8-154 V
Gold
IP20
TRUE
AC
0
0
1
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 508058 Relay Module PLC-RSC-120UC/21AU 2966281 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 508058 Relay Module PLC-RSC-120UC/21AU 2966281 Phoenix Contact




