
Number (Package size 10 pc(s))
Highlights & Details
Relay Module PLC-RSC- 12DC/21-21AU
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC- 12DC/21-21AU
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Nominal voltage
12 V DC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
0.033 A
14
80 mm
94 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
10.3-16.8 V
Gold
IP20
TRUE
DC
0
0
2
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706803 Relay Module PLC-RSC- 12DC/21-21AU 2967277 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 706803 Relay Module PLC-RSC- 12DC/21-21AU 2967277 Phoenix Contact


