
Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 180.67
-42 %
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
Relay Module PLC-RSC- 12DC/21
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC- 12DC/21
- Connection
Screw terminal
- Factory colour
Multicolour
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 509170 Relay Module PLC-RSC- 12DC/21 2966906 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 509170 Relay Module PLC-RSC- 12DC/21 2966906 Phoenix Contact
Description
PLC relay, consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 12 V DC


