
Number (Package size 10 pc(s))
Total (€ 14.29 / piece)
€ 142.85
plus VAT.
14-day return policy included
Highlights & Details
Relay Module PLC-RSC- 48DC/21AU
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC- 48DC/21AU
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Nominal voltage
48 V DC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705308 Relay Module PLC-RSC- 48DC/21AU 2966126 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 705308 Relay Module PLC-RSC- 48DC/21AU 2966126 Phoenix Contact
Description
PLC relay, consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with multi-layer contact, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 48 V DC




