The Remington® battery-operated 7-in-1 smooth&silky epilator EP7700 features 40 titanium-coated tweezers that remove hair from the root quickly and efficiently. The new epilator technology removes 60% more hairs in one stroke* for more comfort and gentle results. In this way it removes even the shortest hairs (0.5 mm) and achieves hair-free results, which last up to 4 weeks.
Thanks to the 7 different attachments, every part of the body can be treated perfectly. The 7 different attachments include the perfect angle attachment, which promises optimal contact with the skin, the massage attachment with Aloe Vera, the shaving attachment with removable bikini comb, the detail attachment for smaller areas, the foot care attachment and the peeling brush attachment.
The 7-in-1 smooth&silky epilator is suitable for wet and dry applications and is ideal for use in the shower. The lithium-operated epilator runs on battery power and has an operating time of up to 40 minutes. The non-slip handle offers additional comfort. In addition, a beauty bag and a cleaning brush are included in the delivery.
* compared to the previous models in the laboratory test
This text is machine translated.