(1) Remote control cable FSTK 22For the extension of the removable control panel with cover plate to protect the drive (cable length 4 m).(2) FSE 22For easy activation and deactivation of the drive (cable length 4 m). With protective cover.(3) stand FME stable foot with rotating device. (4) Hanging bracket B1 ME drive can be used suspended, possibility of shaft storage. (5) Hanger B2 ME drive can be used with traveling hanging. (6) Wagon WA D ME wagon with tool rack, 4 steering wheels, of which 2 can be determined. Dimensions L x W x H 500 x 500 x 510 mm. (7) Shaft storage FOR flexible shaft for lateral mounting on the drive.(8) High-speed drive ST 103 DIN 4-12 Translates the drive speed in the ratio 1:3. 1 socket wrenches included in delivery.Drive speeds with Mammut Electronic:36,000–15,000 RPMDrive speed n max for high-speed drive:12,000 RPMDetailed information on high-speed drive ST 103 is given on page 115.(9) Spare core SE ST 103 DIN 10(10) Direct connection DA 33 DIN 10/G28For direct (rigid) connection of the handpieces with sliding connection G28 to flexible drive motors with connection DIN 10. (11) Ready-to-install spare selesee DA 33 DIN 10/G28 for direct connection, please order separately if necessary.
This text is machine translated.