
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Weight: 133 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4101-2
- Operating voltage
250 V
- Min. operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V
- Permanent current (max.)
16 A
- Contact type
1 maker
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
16 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Height
90 mm
- Depth
70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
70 mm
1
AC
AC/DC
AC
16 A
2000 W
500 VA
900 VA
400 VA
16 A
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729206 Remote switch DIN rail Siemens 5TT4101-2 1 maker 250 V 16 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729206 Remote switch DIN rail Siemens 5TT4101-2 1 maker 250 V 16 A Piece 1 pc(s)
Description
SCALANCE X005, IE Entry Level Switch unmanaged 5x 10/100 Mbit/s RJ45 ports, LED diagnostics, IP30, 24 V DC power supply, PROFINET-compliant securing collars, Manual available as a download











