
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
Technical specifications
- Protection class: IP20
- Weight: 150 g
- Packaging type
Single
- Product type
Remote switch
- Type
5TT4102-1
- Operating voltage
400 V
- Min. operating voltage
250 V
- Max. operating voltage
400 V
- Operating voltage
250 - 400 V
- Permanent current (max.)
16 A
- Contact type
2 makers
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Height
90 mm
- Depth
70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
70 mm
1
AC
AC/DC
AC
16 A
2000 W
500 VA
900 VA
400 VA
16 A
0
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729209 Remote switch DIN rail Siemens 5TT4102-1 2 makers 400 V 16 A Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729209 Remote switch DIN rail Siemens 5TT4102-1 2 makers 400 V 16 A Single 1 pc(s)
Description
Connecting cable unshielded for SIMATIC S7-300/1500 between front connector module and Connection module 16x0.14 mm2 with IDC connectors, Length = 1.5 m










