
Number
Highlights & Details
Remote switch with 2 NO contacts, with shutter/blind control, contact for 230 V, 400 V AC 16 A control 24 V AC
Our service for you
Technical specifications
- Protection class: IP20
- Weight: 208 g
- Packaging type
Single
- Product type
Remote switch
- Type
5TT4104-0
- Operating voltage
400 V
- Min. operating voltage
250 V
- Max. operating voltage
400 V
- Operating voltage
250 - 400 V
- Permanent current (max.)
16 A
- Contact type
4 makers
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Width
70 mm
- Height
90 mm
- Depth
36 mm
- Dim
(W x H x D) 70 x 90 x 36 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
70 mm
2
AC
AC/DC
AC
16 A
2000 W
500 VA
900 VA
400 VA
16 A
0
4
0
Documents & Downloads
Datasheet
Datasheet 1700249 Remote switch DIN rail Siemens 5TT4104-0 4 makers 400 V 16 A Single 1 pc(s)
Datasheet 1700249 Remote switch DIN rail Siemens 5TT4104-0 4 makers 400 V 16 A Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700249 Remote switch DIN rail Siemens 5TT4104-0 4 makers 400 V 16 A Single 1 pc(s)










