
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Weight 155 g
- Product type
Remote switch
- Type
5TT4121-0
- Operating voltage
250 V
- Min. operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V
- Contact type
1 maker
- Switching current (max.)
16 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Height
90 mm
- Depth
70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical for centralized control
70 mm
2
AC
AC
AC
16 A
2000 W
400 VA
700 VA
300 VA
16 A
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705839 Remote switch DIN rail Siemens 5TT4121-0 1 maker 250 V 16 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705839 Remote switch DIN rail Siemens 5TT4121-0 1 maker 250 V 16 A 1 pc(s)
Description
button, double UP 243/2 DELTA profil, silver Orientation light











