
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Weight 146 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4142-3
- Operating voltage
250 V
- Min. operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V
- Permanent current (max.)
16 A
- Contact type
2 makers
- Switching voltage (max.)
400 V AC
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Width
70 mm
- Height
90 mm
- Dim
(W x H) 70 mm x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Other
70 mm
1
AC
AC/DC
AC
16 A
2000 W
500 VA
900 VA
400 VA
16 A
0
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729229 Remote switch DIN rail Siemens 5TT4142-3 2 makers 250 V Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729229 Remote switch DIN rail Siemens 5TT4142-3 2 makers 250 V Piece 1 pc(s)
Description
relay, N-type with 4 NO contact for AC 230V 16A control AC 12V Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










