
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
Technical specifications
- Protection class: IP20
- Weight: 173 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4152-0
- Operating voltage
250 V
- Min. operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V
- Permanent current (max.)
16 A
- Contact type
2 makers
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Height
90 mm
- Depth
70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical group switch
70 mm
2
AC
AC
AC
16 A
2000 W
400 VA
700 VA
300 VA
16 A
0
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742745 Remote switch DIN rail Siemens 5TT4152-0 2 makers 250 V 16 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742745 Remote switch DIN rail Siemens 5TT4152-0 2 makers 250 V 16 A Piece 1 pc(s)
Description
Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 20 + 3 + 0










