
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
POWER CABLE PREASSEMBLED
Our service for you
Technical specifications
- Protection class: IP20
- Weight 182 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4152-2
- Operating voltage
250 V
- Min. operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V
- Permanent current (max.)
16 A
- Contact type
2 makers
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
6400 VA
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Height
90 mm
- Depth
70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical group switch
70 mm
2
AC
AC
AC
16 A
2000 W
400 VA
700 VA
300 VA
16 A
0
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706879 Remote switch DIN rail Siemens 5TT4152-2 2 makers 250 V 16 A 6400 VA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706879 Remote switch DIN rail Siemens 5TT4152-2 2 makers 250 V 16 A 6400 VA Piece 1 pc(s)
Description
Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 10 + 7 + 0










