
Number
Technical specifications
- Protection class: IP20
- Weight: 213 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4428-2
- Operating voltage
400 V
- Min. operating voltage
230 V
- Max. operating voltage
400 V
- Operating voltage
230 - 400 V
- Permanent current (max.)
25 A
- Contact type
2 makers
2 change-overs
- Switching voltage (max.)
400 V DC/AC
- Switching current (max.)
25 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
+25 °C
- Max. temperature
+55 °C
- Width
35 mm
- Height
90 mm
- Depth
73 mm
- Dim
(W x H x D) 35 x 90 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
73 mm
2
0
2
2
207-253 V
AC
AC/DC
50.0-60.0 Hz
AC
25 A
5500 W
1624 VA
2436 VA
986 VA
25 A
0
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726563 Remote switch DIN rail Siemens 5TT4428-2 2 makers, 2 change-overs 400 V 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726563 Remote switch DIN rail Siemens 5TT4428-2 2 makers, 2 change-overs 400 V 25 A Piece 1 pc(s)











