
Number
Highlights & Details
Remote switch contact for 32 A voltage 24 V AC 1 NO 1 NC
Our service for you
Technical specifications
- Protection class: IP20
- Weight: 174 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4431-5
- Operating voltage
400 V
- Min. operating voltage
230 V
- Max. operating voltage
400 V
- Operating voltage
230 - 400 V
- Permanent current (max.)
25 A
- Contact type
1 maker
- Switching voltage (max.)
400 V DC/AC
- Switching current (max.)
25 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
+25 °C
- Max. temperature
+55 °C
- Width
17.5 mm
- Height
90 mm
- Depth
73 mm
- Dim
(W x H x D) 17.5 x 90 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
73 mm
1
0
0
1
207-253 V
DC
AC/DC
AC
25 A
5500 W
1624 VA
2436 VA
986 VA
25 A
0
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726564 Remote switch DIN rail Siemens 5TT4431-5 1 maker 400 V 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726564 Remote switch DIN rail Siemens 5TT4431-5 1 maker 400 V 25 A Piece 1 pc(s)











