
Number
Technical specifications
- Protection class: IP20
- Weight: 213 g
- Product type
Remote switch
- Type
5TT4454-0
- Operating voltage
400 V
- Min. operating voltage
230 V
- Max. operating voltage
400 V
- Operating voltage
230 - 400 V
- Permanent current (max.)
32 A
- Contact type
4 makers
- Switching voltage (max.)
400 V AC
- Switching current (max.)
32 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
+25 °C
- Max. temperature
+55 °C
- Width
35 mm
- Height
90 mm
- Depth
73 mm
- Dim
(W x H x D) 35 x 90 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
73 mm
4
0
0
2
207-253 V
AC
AC/DC
50.0-60.0 Hz
AC
32 A
7000 W
2204 VA
2436 VA
1218 VA
32 A
0
4
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726572 Remote switch DIN rail Siemens 5TT4454-0 4 makers 400 V 32 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726572 Remote switch DIN rail Siemens 5TT4454-0 4 makers 400 V 32 A 1 pc(s)











