
Number
Highlights & Details
Renata 701112 Button cell holder 1x CR 2450N, CR 2477N Horizontal, Through-hole (L x W x H) 30 x 29.5 x 8.4 mm
- Snap-in attachment for button cells
- Clear separation of the connections
- Suitable for wave soldering
Technical specifications
- Product type
Button cell holder
- Connector
Horizontal
Through-hole
- Suitable for battery size
CR 2450N
CR 2477N
- Dim
(L x W x H) 30 x 29.5 x 8.4 mm
- Pin spacing
25.4 mm
- No. of cells
1
- Length
30 mm
- Width
29.5 mm
- Height
8.4 mm
- Material (details)
Heat resistand, glass fibre reinforced. plastic
- Factory colour
White
- Type
Horizontal mounting
- Suitable for
CR2450N und CR2477N
- Type
NL5077
Documents & Downloads
Datasheet
Datasheet 650659 Renata 701112 Button cell holder 1x CR 2450N, CR 2477N Horizontal, Through-hole (L x W x H) 30 x 29.5 x 8.4 mm
User & Safety Instructions
User & Safety Instructions 650659 Renata 701112 Button cell holder 1x CR 2450N, CR 2477N Horizontal, Through-hole (L x W x H) 30 x 29.5 x 8.4 mm
Information
Information 650659 Renata 701112 Button cell holder 1x CR 2450N, CR 2477N Horizontal, Through-hole (L x W x H) 30 x 29.5 x 8.4 mm
Description
Features
- Snap-in attachment for button cells
- Easy and fast exchange aufgebrauchter batteries
- Secure hold the button cell.
- Clear separation of the connections
- Protection against short-circuits
- Protection against reverse polarity (polarization)
- Fuse against fault currents
- Robust Construction
- Simple and secure mounting of conducting board by additional indexing pins
- Suitable for wave soldering
- Holder Material: polyamide 66
- Flammability (UL 94 V-2)
- The battery contacts: Nickel 99.6 DIN 17740
- Contact resistance between contacts and battery cell is less than 100 mΩ (measured at AC 1 kHz)
- Welding and indexing pins through tin-plated, thickness at least 5µm
- UL approval.
- UL file number E 218732
- Temperature range: -40 to +85 ºC











