
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.24
€ 3.95
10
8% = € 0.34
€ 3.85
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
14-day return policy included
Technical specifications
- Product type
Button cell
- Size
393
- Dim
(Ø x H) 7.9 mm x 5.4 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
80 mAh
- Height
5.4 mm
- (Ø)
7.9 mm
- Weight
1.09 g
- Alternative battery types
SR754W
SR48
SR754
V393
D393
255
F
SB-B3
RW48
BS15
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 3337882 Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide
User & Safety Instructions
User & Safety Instructions 3337882 Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide
Information
Information 3337882 Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide




