
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
5
7% = € 0.25
€ 3.36
10
9% = € 0.34
€ 3.27
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Lithium button cells
- 3V
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
CR 2450N
- Dim
(Ø x H) 24.5 mm x 5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
540 mAh
- Height
5 mm
- (Ø)
24.5 mm
- Weight
3 g
- Temperature range
-40 to +85 °C
- Alternative battery types
BR2450N
DL2450N
ECR2450N
KCR2450N
KL2450N
KECR2450N
LM2450N
5029LC
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 612812 Renata Button cell CR 2450N 3 V 1 pc(s) 540 mAh Lithium CR2450N
Information
Test Summary Report 612812 Renata Button cell CR 2450N 3 V 1 pc(s) 540 mAh Lithium CR2450N
Security datasheet
Security datasheet 612812 Renata Button cell CR 2450N 3 V 1 pc(s) 540 mAh Lithium CR2450N
Description
These long-life batteries have low self-discharge, high {energy density} and an excellent temperature range (-20 to +70 °C).
Features
- Applications include calculators, organisers, pocket translators, film & photo equipment.














