
Highlights & Details
Renata lithium button cell CR 2477N
- 3V
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
CR 2477N
- Dim
(Ø x H) 24.5 mm x 7.7 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
950 mAh
- Height
7.7 mm
- (Ø)
24.5 mm
- Weight
8.3 g
- Temperature range
-40 to +85 °C
- Alternative battery types
BR2477N
DL2477N
ECR2477N
KCR2477N
KL2477N
KECR2477N
LM2477N
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 612820 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium CR2477N
Information
Test Summary Report 612820 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium CR2477N
Certificate
Certificate 612820 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium CR2477N
Security datasheet
Security datasheet 612820 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium CR2477N
Description
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
Features
- Applications include calculators, organisers, pocket translators, film & photo equipment.














