
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
5
7% = € 0.16
€ 2.18
10
9% = € 0.21
€ 2.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Renata Button cell 357 1.55 V 1 pc(s) 190 mAh Silver oxide SR44
- Long life
- High shelf life
Technical specifications
- Product type
Button cell
- Size
357
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
190 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
2 g
- Alternative battery types
SR44W
SR44
SR1154
V357
D357
228
J
280-62
SB-B9
RW42
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 613347 Renata Button cell 357 1.55 V 1 pc(s) 190 mAh Silver oxide SR44
Information
Information 613347 Renata Button cell 357 1.55 V 1 pc(s) 190 mAh Silver oxide SR44
Security datasheet
Security datasheet 613347 Renata Button cell 357 1.55 V 1 pc(s) 190 mAh Silver oxide SR44
Description
The 357 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 11.6mm diameter and is 5.4mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.














