
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
5
7% = € 0.17
€ 2.34
10
9% = € 0.23
€ 2.28
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Technical specifications
- Product type
Button cell
- Size
394
- Dim
(Ø x H) 9.5 mm x 3.6 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
84 mAh
- Height
3.6 mm
- (Ø)
9.5 mm
- Alternative battery types
SR936SW
SR936
V394
D394
625
280-17
SB-A4
RW33
BS27
B-SR45L
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 3337873 Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide
User & Safety Instructions
User & Safety Instructions 3337873 Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide
Information
Information 3337873 Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide




