
Total (€ 1.08 / piece)
€ 2.34
-54 %
€ 1.08
plus VAT.
Highlights & Details
Renata Button cell SR55, SR1121 1.55 V 1 pc(s) 50 mAh Silver oxide SR55
- Long life
- High shelf life
Technical specifications
- Product type
Button cell
- Size
SR55, SR1121
- Dim
(Ø x H) 11.6 mm x 2.1 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
50 mAh
- Height
2.1 mm
- (Ø)
11.6 mm
- Weight
0.86 g
- Alternative battery types
SR1120SW
SR55
SR1121
V381
D381
317
280-27
SB-AS
SB-DS
RW30
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 613304 Renata Button cell SR55, SR1121 1.55 V 1 pc(s) 50 mAh Silver oxide SR55
Security datasheet
Security datasheet 613304 Renata Button cell SR55, SR1121 1.55 V 1 pc(s) 50 mAh Silver oxide SR55
Description
The SR55, SR1121 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 11.6mm diameter and is 2.1mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.












