
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
5
7% = € 0.14
€ 1.95
10
9% = € 0.19
€ 1.90
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.09 / piece)
€ 3.61
-42 %
€ 2.09
plus VAT.
Highlights & Details
Renata Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium CR1025
- 3V
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
CR1025
- Dim
(Ø x H) 10 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
30 mAh
- Height
2.5 mm
- (Ø)
10 mm
- Weight
3 g
- Temperature range
-40 to +85 °C
- Alternative battery types
BR1025
DL1025
ECR1025
KCR1025
KL1025
KECR1025
LM1025
5033LC
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 650194 Renata Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium CR1025
Information
Test Summary Report 650194 Renata Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium CR1025
Security datasheet
Security datasheet 650194 Renata Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium CR1025
Description
The CR1025 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 10mm diameter and is 2.5mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
Features
- Typical fields of use include: wristwatches, pocket organisers, calculators, video & photography.













