
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
5
7% = € 0.16
€ 2.18
10
9% = € 0.21
€ 2.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Highlights & Details
Renata lithium button cell CR2320
- 3V
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
CR 2320
- Dim
(Ø x H) 23 mm x 2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
150 mAh
- Height
2 mm
- (Ø)
23 mm
- Temperature range
-40 to +85 °C
- Alternative battery types
BR2320
DL2320
ECR2320
KCR2320
KL2320
KECR2320
LM2320
5020LC
280-201
L26
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 612979 Renata Button cell CR 2320 3 V 1 pc(s) 150 mAh Lithium CR2320
Information
Test Summary Report 612979 Renata Button cell CR 2320 3 V 1 pc(s) 150 mAh Lithium CR2320
Security datasheet
Security datasheet 612979 Renata Button cell CR 2320 3 V 1 pc(s) 150 mAh Lithium CR2320
Description
The CR 2320 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 23mm diameter and is 2mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
Features
- Applications include calculators, organisers, pocket translators, film & photo equipment.













