
Show alternatives
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 14.28 / piece)
€
Highlights & Details
Renata lithium polymer battery ICP341018PM
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 10.2 x 3.7 x 19.5 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
35 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
35 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.07 A
- Continuous discharge
0.035 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
10.2 mm
- Height
3.7 mm
- Depth
19.5 mm
- Weight
1.7 g
- Content
1 pc(s)
- Type
ICP341018PM
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 1214022 Renata ICP341018PM Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 35 mAh 1 pc(s)
Information
Information 1214022 Renata ICP341018PM Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 35 mAh 1 pc(s)
Description
Renata lithium polymer battery for special industrial and hobby applications.
Hints
This text is machine translated.











