
Number
Highlights & Details
Renata lithium polymer battery ICP402025PC-1
- Minimal self-discharge
- high efficiency
- With JST SHR-02V-S Stecker
Technical specifications
- Plug: JST SHR-02 V-S
- Cable length 150 mm
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 20.5 x 4.3 x 27.5 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
155 mAh
- Special-purpose battery features
Plug
- Max. charge voltage
4.2 V
- Max. charging current
155 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.155 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
20.5 mm
- Height
4.3 mm
- Depth
27.5 mm
- Weight
4 g
- Content
1 pc(s)
- Type
ICP402025PC-1
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252023 Renata ICP402025PC-1 Non-standard battery (rechargeable) Prismatic Plug LiPo 3.7 V 155 mAh
Information
Information 252023 Renata ICP402025PC-1 Non-standard battery (rechargeable) Prismatic Plug LiPo 3.7 V 155 mAh
Security datasheet
Security datasheet 252023 Renata ICP402025PC-1 Non-standard battery (rechargeable) Prismatic Plug LiPo 3.7 V 155 mAh











