
Number
Highlights & Details
Renata lithium polymer battery ICP422339PR
- Minimal self-discharge
- high efficiency
- With Molex 51021-0200 connector
Technical specifications
- Plug: Molex 51021-0200
- Cable length 130 mm
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 23.7 x 4.5 x 40.5 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
340 mAh
- Special-purpose battery features
Plug
- Max. charge voltage
4.2 V
- Max. charging current
340 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.34 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
23.7 mm
- Height
4.5 mm
- Depth
40.5 mm
- Weight
7.3 g
- Content
1 pc(s)
- Type
ICP422339PR
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252029 Renata ICP422339PR Non-standard battery (rechargeable) Prismatic Plug LiPo 3.7 V 340 mAh
Information
Information 252029 Renata ICP422339PR Non-standard battery (rechargeable) Prismatic Plug LiPo 3.7 V 340 mAh
Security datasheet
Security datasheet 252029 Renata ICP422339PR Non-standard battery (rechargeable) Prismatic Plug LiPo 3.7 V 340 mAh











