
Number
Highlights & Details
Renata lithium polymer battery ICP501233PA
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 12 x 5.3 x 35 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
175 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
175 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.35 A
- Continuous discharge
0.175 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
12 mm
- Height
5.3 mm
- Depth
35 mm
- Weight
4.2 g
- Content
1 pc(s)
- Type
ICP501233PA
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252025 Renata ICP501233PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 175 mAh
Information
Information 252025 Renata ICP501233PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 175 mAh
Security datasheet
Security datasheet 252025 Renata ICP501233PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 175 mAh











