
Number
Highlights & Details
Renata lithium polymer battery ICP622540PMT
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 25.7 x 6.5 x 42.5 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
600 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
600 mA
- Terminal voltage
3 V
- Discharge current (max.)
1.2 A
- Continuous discharge
0.6 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
25.7 mm
- Height
6.5 mm
- Depth
42.5 mm
- Weight
11 g
- Content
1 pc(s)
- Type
ICP622540PMT
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252033 Renata ICP622540PMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 600 mAh
Information
Information 252033 Renata ICP622540PMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 600 mAh
Security datasheet
Security datasheet 252033 Renata ICP622540PMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 600 mAh











