
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
5
6% = € 0.07
€ 1.01
10
10% = € 0.11
€ 0.97
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
14-day return policy included
Highlights & Details
Renata Button cell SR54, SR1131 1.55 V 1 pc(s) 60 mAh Silver oxide SR54
- Long life
- High shelf life
Technical specifications
- Product type
Button cell
- Size
SR54, SR1131
- Dim
(Ø x H) 11.6 mm x 3.1 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
60 mAh
- Height
3.1 mm
- (Ø)
11.6 mm
- Weight
1.16 g
- Alternative battery types
SR1130SW
SR54
SR1130
V390
D390
603
280-24
SB-AU
RW39
BS11
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 613312 Renata Button cell SR54, SR1131 1.55 V 1 pc(s) 60 mAh Silver oxide SR54
Security datasheet
Security datasheet 613312 Renata Button cell SR54, SR1131 1.55 V 1 pc(s) 60 mAh Silver oxide SR54
Description
The SR54, SR1131 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 11.6mm diameter and is 3.1mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.














