
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
5
6% = € 0.12
€ 1.80
10
9% = € 0.18
€ 1.74
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Silver oxide button cell
- Long life
- High shelf life
Technical specifications
- Product type
Button cell
- Size
399
- Dim
(Ø x H) 9.5 mm x 2.7 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
53 mAh
- Height
2.7 mm
- (Ø)
9.5 mm
- Weight
0.73 g
- Alternative battery types
SR927W
SR57
SR927
SR926
V399
D399
613
W
280-44
SB-BP
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 650170 Renata Button cell 399 1.55 V 1 pc(s) 53 mAh Silver oxide SR57
Information
Information 650170 Renata Button cell 399 1.55 V 1 pc(s) 53 mAh Silver oxide SR57
Security datasheet
Security datasheet 650170 Renata Button cell 399 1.55 V 1 pc(s) 53 mAh Silver oxide SR57
Description
The 399 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 9.5mm diameter and is 2.7mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.














