
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DVI switch
1
DVI
DVI
1 x
2 x
Key
1920 x 1080 p
bidirectional operation
Metal
82 mm
17 mm
62 mm
105 g
Full HD 1080p @ 60 Hz
2 ports
User & Safety Instructions 1897810 Renkforce 2 ports DVI switch bidirectional operation Full HD 1080p @ 60 Hz
Conformity certificate 1897810 Renkforce 2 ports DVI switch bidirectional operation Full HD 1080p @ 60 Hz