
Number
Highlights & Details
Renkforce RF-ISSD-500GB Internal 500GB SSD drive SATA III 6.35 cm (2.5 inches)
- Storage Capacity: 500 GB
- Performance: Offers speed and efficiency for everyday home use.
- Design & Durability: A flash-based drive with no moving parts – making it particularly shock-resistant and silent.
- Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA III
- Memory capacity
500 GB
- Reading
500 MBps
- Writing
450 MBps
- IOPS read speed (max.)
90000 IOPS
- IOPS write speed (max.)
80000 IOPS
- Features
3D NAND
TRIM support
S.M.A.R.T. support
- Design height
7 mm
- NAS compatibility (yes/no)
Yes
- TBW (Total bytes written)
150 TB
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
150 TB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3779235 Renkforce 500 GB 2.5" (6.35 cm) internal SSD SATA III RF-7558470
User & Safety Instructions
User & Safety Instructions 3779235 Renkforce 500 GB 2.5" (6.35 cm) internal SSD SATA III RF-7558470
User & Safety Instructions 3779235 Renkforce 500 GB 2.5" (6.35 cm) internal SSD SATA III RF-7558470
Description
Efficient data transfer
The hard-disk achieves read speeds of up to 500 MB/s and write speeds of up to 450 MB/s. IOPS values of up to 90,000 (read) and 80,000 (write) ensure efficient processing of load operations in everyday life.
Flash-based 3D NAND storage
The drive is shock-proof and provides physical protection for the data. The 3D NAND flash memory is specified for a maximum write volume (TBW) of 150 TB and designed for operating temperatures from 0 °C to 70 °C.
System monitoring and NAS-compatibility
S.M.A.R.T. technology is supported for diagnosing the hard disk parameters. The TRIM function helps maintain performance over the long term. The drive is also suitable for use in NAS systems.
This text is machine translated.
Features
- TRIM-support
- S.M.A.R.T (Self-Monitoring, Analysis, and Reporting Technology)
- Shock-resistant
Scope of delivery
- SSD drive


