
Highlights & Details
Wireless weather station with weather forecast
- Weekday and Weekend Alarm
- Maximum / minimum values
- Temperature alert
- Frost warning
- Trend displays
Technical specifications
- Dim
- Product type
Wireless digital weather station
- Hub dimensions
130 x 130 x 49 mm
- Thermo/hygro sensor dimensions
99 x 60 x 24 mm
- Display
Digital
- Max. number of sensors
3
- Functions
Day
Pressure tendency display
Max. 3 sensors
Max/min readings
Inside temperature
Inside RH
Radio clock (DCF77 )
Date
Outside temperature
Outside RH
- Outdoor humidity
20 - 95 %
- Reading range - outdoor temperature
-20 - +70 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
0 - 50 °C
50 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AA battery (2x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1267774 Renkforce AOL-5052B Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Conformity certificate
Conformity certificate 1267774 Renkforce AOL-5052B Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Description
This text is machine translated.
Features
- Radio clock (DCF77) with manual setting option
- Alarm Repetition
- The day of the week (DE, GB, it, fr, du, Sp, and DA)
- Battery status display
- — Trend display for indoor/outdoor temperature, indoor/outdoor humidity and barometric pushure
- Frost warning
- Air pressure
- Display for the air pressure values.
- Symbol for summer time
- Sensor/channel number and the reception symbol
- Arrow icons for upper and lower temperature alarm
- 12/24 hour clock
- Maximum / minimum values
- Backlit display




