
Highlights & Details
Renkforce High Performance Bluetooth ® Music Transmitter/Receiver 100 m
- Bluetooth® transmitter and receiver in one
- Bluetooth ® transmitter function: the transmission of sound to Bluetooth ® enabled speakers or headphones
- Bluetooth receiver function: equips, for example, the stereo system with Bluetooth ® after
- Range of up to 100 metres
- Loop audio input - no need to change plugs
- AptX ® Bluetooth ® transmission in CD quality
Technical specifications
- Product type
Bluetooth® audio transmitter/receiver
- Bluetooth
4.2
aptX®
SBC
- Interfaces (input)
Bluetooth
Audio stereo (3.5 mm jack)
Digital audio (optical)
- Interfaces (output)
Bluetooth
Audio stereo (3.5 mm jack)
Digital audio out (optical)
- Features
AptX system
100 m
- Transmission frequency
2402 - 2480 MHz
- Factory colour
Black
- Weight
75 g
- Length
114.2 mm
- Width
91.5 mm
- Height
19.3 mm
- Dim
(L x W x H) 114.2 x 91.5 x 19.3 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1628712 Renkforce BTHP-100 Bluetooth® audio transmitter/receiver Bluetooth: 4.2, aptX®, SBC 100 m AptX system
Conformity certificate
Conformity certificate 1628712 Renkforce BTHP-100 Bluetooth® audio transmitter/receiver Bluetooth: 4.2, aptX®, SBC 100 m AptX system
Description
Bluetooth ® receiver: Wirelessly stream digital music to your Hi-fi
You can stream music from your Bluetooth-enabled smartphone or tablet on the stereo system without annoying cables. Enables you to playback playlists on your smartphone or tablet PC at party-grade volume.
Bluetooth ® transmitter: streams music to a Bluetooth® enabled headphone/speaker
Thanks to the Bluetooth ® music transmitter function, for example, you can upgrade your TV and audio files to a Bluetooth® enabled speakers, headphones, or surround sound system. With the adapter you can play your music even to up to two headphones at the same time. Ideal for the movie at home - if the children are already in bed and sleeping. Simply connect the adapter to your TV and Bluetooth ® headphones.
Bluetooth range up to 100 meters
The Bluetooth ® devices of Class 3 spark up to a maximum of 10 meters wide. Thanks to Bluetooth ® 4.2 (class 1), you can transfer the music with up to 100 meters range. offering optimal reception and high transmission power.
AptX ® Bluetooth ® transmission in CD quality
Until now Bluetooth streaming wasn't really an option for those who favour top-notch audio quality. The reason: the A2DP profile determing how audio signals are streamed adds another level of compression to MP3, AAC and many other audio file formats before transfering them. This results in a noticable change of audio quality during playback.
aptX®, however, does not decode and re-encode MP3s or AACs during the streaming process, digitally packaging the audio signals instead before transfering them via Bluetooth. This enables transfering a greater amount of data despite the limited Bluetooth bandwidth as long as the device on the receiving end supports aptX® as well.
Bypass Mode - simply continue to use your existing cabling
In bypass mode, the audio input signal directly to the output and then there will be available again. In this way, the transmitter constantly between the connected devices remain - even if the Bluetooth ® function at the moment is not necessary. No need to reconnect anyting. The bypass function can also be used in parallel to the Bluetooth capabilities, without having to re-wiring or something must change
Brings even older audio devices in the Digital Future
Older audio devices use mostly the analog jack connection, whereas newer devices Toslink digital audio transmission. The Renkforce Bluetooth ® Music Transmitter/receiver has a analogue and digital audio input, as well as via an analogue and digital audio output. So you can be sure that the audio connection for all your devices.
USB bus-powered
Highly energy-efficient thus enabling power supply via USB host. No additional mains adapter required.
This text is machine translated.
Features
- Bluetooth® version: 4.2 (Class 1)
- Chipset: CSR 8670
- Touchscreen interface
- Speech output to the device status
- Multi Connect Connection for compatible loudspeaker or tv
- Supports aptX ®, aptXLL ® and SBC
- Frequency range: 2402-2480 MHz
- Sound level for voice commands: 90 ± dB SPL at 1 kHz on average
- USB power supply max. power consumption: ≤ 200 mA
Scope of delivery
- Bluetooth® receiver/transmitter
- USB charging cable (6.5 cm)
- 3.5 jack cable (10 cm)
- Jack/cinch adapter cable (6.5 cm)
- User manual




















