
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Renkforce Short Apple Lightning cable (5 cm), for example, power banks
- Extra short cable (5 cm incl. plug)
- The perfect accessory for any power bank
- For charging and synchronising the iPad, iPod and iPhone via power banks, car-charger or PC
- Not a hazardous and no more messy cables!
- 180-degree bendability
Technical specifications
- Fabric sleeve
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
Black
- Cable length
0.05 m
- Shielding
Shielding film
30/23
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1420056 Renkforce Cable 0.05 m Black
Description
Charging the iPhone or iPod via a power bank or in the car while traveling - here long cables are rather disturbing. Thanks to the lightning cable, which is only 5 cm short, you can connect your Apple device almost directly to the USB port and avoid cable mess.180° bendable - without breaking the cableThe cable can be bent up to 180°. So you can put iPhone and power bank together in your pocket or backpack. Completely without cable break and cable nodes.Data TransferThe Lightning cable is also perfect for exchanging data right next to your laptop. Thanks to the short cable there is no cable mess on the desk.Lightning plug suitable for both sidesSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning plug can be used on both sides, so the cable cannot be inserted the wrong way round.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This ensures an excellent and secure transmission speed of your data."Made for iPod/iPhone/iPad" certified"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. These products have been licensed by Apple and are of high quality
This text is machine translated.
This text is machine translated.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.
Hints
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.






