
Number
Highlights & Details
Renkforce CU-4 USB Studio Microphone
- Studio quality recording
- Built-in high-quality AD converter
- High-quality microphone capsule
- Record straight onto PC
- Incl. shock mount and case
Technical specifications
- Product type
USB studio microphone
- Transfer type
Corded
- Frequency response
20 – 20.000 Hz
- Characteristics
Cardioid/unidirectional
- Impedance
200 Ω
- Features
incl. cable
incl. hard case
incl. shock mount
- On/off switch
No
- Weight
445 g
- Length
184 mm
- (Ø)
50 mm
- Dim
(Ø x L) 50 mm x 184 mm
- Interfaces
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1267828 USB studio microphone Renkforce CU-4 Transfer type (details):Corded incl. cable, incl. hard case, incl. shock mount
Conformity certificate
Conformity certificate 1267828 USB studio microphone Renkforce CU-4 Transfer type (details):Corded incl. cable, incl. hard case, incl. shock mount
Download
Download 1267828 USB studio microphone Renkforce CU-4 Transfer type (details):Corded incl. cable, incl. hard case, incl. shock mount
Description
Its excellent audio quality make the CU-4 a perfect solution for anyone who is starting out as recording artist.
Features
- 2.5 cm (1") gold-coated diaphragm
- Microphone type: condenser
- USB 2.0 connection
- 16-bit sample rate
- Built-in blue LED
- Sensitivity: -36 dB to 2 dB (0 dB = 1 V/Pa at 1 kHz)
- Maximum SPL: 140 dB
- 15.8 mm (5/8") thread
- Solid die-cast metal enclosure
- Colour: black
- 16-bit/48 kHz audio interface
Scope of delivery
- Shock mount, hard case, 3 m USB cable.





