
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
RENKFORCE 1m IEC power extension cable
- Ideal for the extension of IEC-appliance connections or the connection of the monitors with the IEC-connection of your PC power supply unit
Technical specifications
- Product type
Current Deluxe cable extension
- No. of A connectors
1 x
- Type A
IEC C13 plug (cooling devices)
- No. of B connections
1 x
- Type B
IEC C14 socket (cooling devices)
- Cable length
1.00 m
- Factory colour
Black
- Connector version
straight
- Cable use
Current
- Version
Deluxe cable extension
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588467 Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 1.00
Description
Features
- VDE tested, 10 A, 250 V
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588467PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588468PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588472PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)


![Renkforce Current Cable [1x ATX power plug 14-pin - 1x ATX power socket 24-pin.] 0.25 m Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/1430710_LB_00_FB/renkforce-current-cable-1x-atx-power-plug-14-pin-1x-atx-power-socket-24-pin-0-25-m-multi-coloured.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce C13/C14 appliances Cable [1x PG right-angle plug - 1x IEC C13 plug (cooling devices)] 0.75 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885760PI00/renkforce-c13-c14-appliances-cable-1x-pg-right-angle-plug-1x-iec-c13-plug-cooling-devices-0-75-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588460PI00/renkforce-current-cable-extension-1x-small-appliances-plug-c8-1x-small-appliances-socket-c7-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 3.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588472PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-3-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588461PI00/renkforce-current-cable-extension-1x-small-appliances-plug-c8-1x-small-appliances-socket-c7-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce C13/C14 appliances Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588469PI00/renkforce-c13-c14-appliances-cable-1x-pg-plug-1x-iec-c13-socket-cooling-devices-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x PG right-angle plug - 1x IEC C13 plug (cooling devices)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885760PI00/renkforce-current-cable-1x-pg-right-angle-plug-1x-iec-c13-plug-cooling-devices-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x IEC C14 plug (cooling devices) - 1x PG socket] 0.15 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588463PI00/renkforce-current-cable-1x-iec-c14-plug-cooling-devices-1x-pg-socket-0-15-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 2.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588468PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-2-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x IDE power plug 4-pin - 1x IDE power socket 4-pin, Floppy power socket 4-pin] 0.15](https://asset.conrad.com/media10/isa/160267/c1/-/en/1388807_LB_00_FB/renkforce-current-cable-extension-1x-ide-power-plug-4-pin-1x-ide-power-socket-4-pin-floppy-power-socket-4-pin-0-15.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Y cable [2x IDE power plug 4-pin - 1x PCI-E plug 8-pin] 0.15 m Yellow, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975507_LB_00_FB/renkforce-current-y-cable-2x-ide-power-plug-4-pin-1x-pci-e-plug-8-pin-0-15-m-yellow-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Y cable [1x SATA power plug - 1x IDE power socket 4-pin, Floppy plug 4-pin] 0.20 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975501_LB_00_FB/renkforce-current-y-cable-1x-sata-power-plug-1x-ide-power-socket-4-pin-floppy-plug-4-pin-0-20-m-black-red-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x ATX plug 4-pin - 1x IDE power plug 4-pin] 0.30 m Yellow, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/981147_LB_00_FB/renkforce-current-cable-1x-atx-plug-4-pin-1x-ide-power-plug-4-pin-0-30-m-yellow-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Akyga Current Cable [1x IEC C14 plug (cooling devices) - 1x PG socket] 0.15 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002620960PI00/akyga-current-cable-1x-iec-c14-plug-cooling-devices-1x-pg-socket-0-15-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.00 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837283_BB_00_FB/lindy-current-cable-extension-1x-iec-c14-plug-cooling-devices-1x-iec-c13-socket-cooling-devices-1-00-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

