
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
SATA Y 15 cm power adapter cable
- For two SATA hard disks
Technical specifications
- Converts SATA to 2x SATA to
- Product type
Current Y adapter
- Connection type
SATA
- No. of A connectors
1 x
- Type A
SATA power plug
- No. of B connections
2 x
- Type B
SATA power socket
- Cable length
0.15 m
- Factory colour
Black
Red
Yellow
- Shielding
none
- Connector version
straight
18
- Cable use
Current
- Version
Y adapter
Copper
- Cable design
Round
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1396406 Renkforce Current Y adapter [1x SATA power plug - 2x SATA power socket] 0.15 m Black, Red, Yellow
User & Safety Instructions
User & Safety Instructions 1396406 Renkforce Current Y adapter [1x SATA power plug - 2x SATA power socket] 0.15 m Black, Red, Yellow
Description
This Y-power cable is used to connect and for the power supply to two SATA hard disks via the SATA 15-pin port of the power pack.




![Renkforce Current Y adapter [1x SATA power plug - 2x SATA power socket] 0.15 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975536_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.12 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975511_LB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.15 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975484_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Y adapter [1x IDE power plug 4-pin - 1x SATA power socket, IDE power socket 4-pin] 0.15 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975476_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Current Y adapter [1x IDE power plug 4-pin - 2x SATA power socket] 0.15 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/976298_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Adapter [1x SATA power plug - 1x IDE power socket 4-pin] 0.12 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975502_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Y adapter [1x IDE power plug 4-pin - 2x SATA power socket] 0.20 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404052_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Current Y adapter [1x SATA power plug - 1x IDE power socket 4-pin, Floppy power socket 4-pin] 0.20 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975501_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/975535_LB_02_FB/renkforce-hard-drives-current-cable-extension-1x-sata-plug-7-15-pin-1x-sata-socket-7-15-pin-0-50-m-red-orange-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x SATA power plug - 1x SATA power socket] 0.30 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975644_LB_01_FB/renkforce-current-cable-extension-1x-sata-power-plug-1x-sata-power-socket-0-30-m-black-red-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975642_LB_01_FB/renkforce-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Y adapter [1x IDE power plug 4-pin - 1x SATA power socket, IDE power socket 4-pin] 0.15 m Black, Red,](https://asset.conrad.com/media10/isa/160267/c1/-/en/975476_LB_00_FB/renkforce-current-y-adapter-1x-ide-power-plug-4-pin-1x-sata-power-socket-ide-power-socket-4-pin-0-15-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.12 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975511_LB_01_FB/renkforce-current-adapter-1x-ide-power-plug-4-pin-1x-sata-power-socket-0-12-m-black-red-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.30 m Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975477_LB_00_FB/renkforce-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-30-m-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.20 m Red, Orange, Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/975535_LB_02_FB/renkforce-hard-drives-current-cable-extension-1x-sata-plug-7-15-pin-1x-sata-socket-7-15-pin-0-20-m-red-orange-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.15 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975484_LB_00_FB/renkforce-current-adapter-1x-ide-power-plug-4-pin-1x-sata-power-socket-0-15-m-black-red-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Manhattan Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/981146_LB_01_FB/manhattan-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/678260_BB_00_FB/digitus-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.30 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/678256_BB_00_FB/digitus-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-30-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/678257_BB_00_FB/digitus-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Equip Hard drives Cable [1x - 1x SATA] 0.30 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002614943PI00/equip-hard-drives-cable-1x-1x-sata-0-30-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Hard drives Cable [1x SATA plug 7-pin - 1x SATA plug 7-pin] 0.50 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002534862PI00/lindy-hard-drives-cable-1x-sata-plug-7-pin-1x-sata-plug-7-pin-0-50-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Hard drives Cable [2x SATA socket 7-pin, IDE power plug 4-pin - 1x SATA socket 7+15-pin] 0.30 m Multicolour](https://asset.conrad.com/media10/isa/160267/c1/-/en/002534858PI00/lindy-hard-drives-cable-2x-sata-socket-7-pin-ide-power-plug-4-pin-1x-sata-socket-7-15-pin-0-30-m-multicolour.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Equip Hard drives Cable [1x - 1x SATA] 0.50 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002614943PI00/equip-hard-drives-cable-1x-1x-sata-0-50-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Equip Hard drives Cable [1x - 1x SATA] 0.50 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002614942PI00/equip-hard-drives-cable-1x-1x-sata-0-50-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Roline Hard drives Cable [1x SATA power socket - 1x SATA power plug] 0.30 m Multicolour](https://asset.conrad.com/media10/isa/160267/c1/-/en/002341741PI00/roline-hard-drives-cable-1x-sata-power-socket-1x-sata-power-plug-0-30-m-multicolour.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)